Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £3,710.000 |
Product Information
Product Overview
The P6015A from Tektronix is a 75MHz industry standard passive high voltage probe. It is a safe high voltage probe solutions for ground referenced voltage testing. This probe is used for heavy duty high performance measurements. It can measure DC voltages up to 20KVrms and pulses up to 40KV peak (100ms duration). The 75MHz bandwidth enables users to capture fast and high voltage signals. The P6015A uses an environmentally safe silicone compound for dielectric and never needs refilling. It features small compensation box that fits on adjacent amplifier inputs and readout option for use with most Tektronix digital scopes. With readout option, the displayed voltage amplitude values will be tactual signal value rather than understated by a factor of 1000.
- DC to 75MHz bandwidth
- 1000X attenuation
- Nominal length is 3m
- Rise time is typically 4ns
- Compensation range 7pf to 49pf
- UL3111-1, EN61010-1, IEC61010-2-031, CSA1010.1, CSA1010.2.031 approved
Applications
Test & Measurement, Power Management
Contents
P6015A passive probe, Hook probe tip (206-0463-xx), Banana plug tip (134-0016-xx), Crocodile clip (344-0461-xx), Ground lead (196-3363-xx), Carrying case (016-1147-xx), Instruction manual (070-8223-xx).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
High-Voltage Passive Probe
20kV
Tektronix Digital Oscilloscopes
No SVHC (17-Dec-2014)
75MHz
1000:1
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate